Controller, Temperature, 1/32 DIN, Single Display, 5VDC Pulse 1A Relay Outputs
Carlo Gavazzi T20321SRXA technical specifications.
| Approvals | UL, CE, NEMA |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Type | Voltage, RELAY, Pulse |
| Output Voltage | 5V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | T2000 |
| Size | 51mm |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.