Carlo Gavazzi, Cable Mounting Conductive Level Probe, 0C to +90C
Carlo Gavazzi VNI4 technical specifications.
| Body Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Threaded, Cable |
| Output Type | RELAY |
| Series | VN |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi VNI4 to view detailed technical specifications.
No datasheet is available for this part.