Carlo Gavazzi VNY2 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Threaded |
| Operating Frequency | N/A |
| Ratings | IP67 |
| Series | VN |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi VNY2 to view detailed technical specifications.
No datasheet is available for this part.