Carlo Gavazzi VNYI4 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Threaded |
| Series | VN |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi VNYI4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.