ELECTRICAL BOX, WALL MOUNT, PVC; No. of Gangs:1; Internal Depth:8.25; Electrical Box Material:PVC (Polyvinylchloride); Electrical Box Mounting:Dry Lining / Wall; For Use With:Installing Electrical Outlets & Switches; Product Range:-
Carlon B120R technical specifications.
| Height | 2.5inch |
| Length | 4.25inch |
| Mount | Box |
| Weight | 0.21lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.