Hoist Ring, Center Pull Steel Weld Mount 2500lb 13.558N.m 180° 0°
Carr Lane Manufacturing CL-25-HR technical specifications.
| Type | Center Pull |
| Material | Steel |
| Finish | Black Oxide |
| Load Capacity | 2500lb |
| Operating Torque | 13.558(Max)N.m |
| Product Length (Metric) | 80.96mm |
| Product Length (Imperial) | 3 3/16in |
| Product Height (Metric) | 88.9mm |
| Product Height (Imperial) | 3 1/2in |
| Mounting | Weld Mount |
No datasheet is available for this part.