This screw mount hoist ring is constructed from steel alloy with a black oxide finish, supporting a maximum load capacity of 800lb. Operating torque is 9.491 units. The ring measures 96.27mm in length and 58.17mm in height when measured in metric units, or 3 51/64 inches and 2 19/64 inches, respectively, in imperial units. The thread length is 14.22mm or 9/16 inches. It is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
Carr Lane Manufacturing CL-33212-SHR technical specifications.
| Type | Center Pull |
| Material | Steel Alloy |
| Finish | Black Oxide |
| Load Capacity | 800lb |
| Operating Torque | 9.491N.m |
| Thread Length (Metric) | 14.22mm |
| Thread Length (Imperial) | 9/16in |
| Product Length (Metric) | 96.27mm |
| Product Length (Imperial) | 3 51/64in |
| Product Height (Metric) | 58.17mm |
| Product Height (Imperial) | 2 19/64in |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.