Hoist Ring, Center Pull Steel Alloy Screw Mount 1000lb 16.27N.m 180° 360° 3/8-16-THD
Carr Lane Manufacturing CL-33312-SHR technical specifications.
| Type | Center Pull |
| Material | Steel Alloy |
| Finish | Black Oxide |
| Load Capacity | 1000lb |
| Operating Torque | 16.27N.m |
| Thread Length (Metric) | 14.22mm |
| Thread Length (Imperial) | 9/16in |
| Product Length (Metric) | 96.27mm |
| Product Length (Imperial) | 3 51/64in |
| Product Height (Metric) | 58.17mm |
| Product Height (Imperial) | 2 19/64in |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.