Hoist Ring, Center Pull Steel Alloy Weld Mount 10000lb 180° 360°
Carr Lane Manufacturing CL-36645-SHR technical specifications.
| Type | Center Pull |
| Material | Steel Alloy |
| Finish | Black Oxide |
| Load Capacity | 10000lb |
| Product Length (Metric) | 129.54mm |
| Product Length (Imperial) | 5 3/32in |
| Product Height (Metric) | 194.06mm |
| Product Height (Imperial) | 7 41/64in |
| Mounting | Weld Mount |
No datasheet is available for this part.