This center pull hoist ring is constructed from steel alloy with a black oxide finish. It features a load capacity of 24000lb and is designed for weld mounting. The ring measures 171.45mm in length and 241.3mm in height. It is suitable for use in material handling applications.
Carr Lane Manufacturing CL-36650-SHR technical specifications.
| Type | Center Pull |
| Material | Steel Alloy |
| Finish | Black Oxide |
| Load Capacity | 24000lb |
| Product Length (Metric) | 171.45mm |
| Product Length (Imperial) | 6 3/4in |
| Product Height (Metric) | 241.3mm |
| Product Height (Imperial) | 9 1/2in |
| Mounting | Weld Mount |
No datasheet is available for this part.