This screw mount steel alloy side pull hoist ring has a load capacity of 880lb and operating torque of 8.135Nm. It is made from steel alloy with a black oxide finish and has a thread length of 5/8". The product height is 2 1/8". It is designed for screw mount applications.
Carr Lane Manufacturing CLM-36710-SPHR technical specifications.
| Type | Side Pull |
| Material | Steel Alloy |
| Finish | Black Oxide |
| Load Capacity | 880lb |
| Operating Torque | 8.135N.m |
| Thread Length (Metric) | 16mm |
| Thread Length (Imperial) | 5/8in |
| Product Height (Metric) | 54.1mm |
| Product Height (Imperial) | 2 1/8in |
| Mounting | Screw Mount |
No datasheet is available for this part.