
Carroll & Meynell, 500VA CM10001 Single Phase Safety Site Transformer, 230V ac; 55V ac, 4A
Carroll & Meynell CM10001 technical specifications.
| Depth | 180mm |
| Length | 170mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Number of Phases | 1 |
| Output Current | 4A |
| Series | CM10001 |
| Weight | 10.5kg |
| Width | 210mm |
| RoHS | Compliant |
No datasheet is available for this part.
