
Carroll & Meynell, 10kVA CM10K16 Single Phase Safety Site Transformer, 230V ac; 55V ac, Site Distribution Transformer
Carroll & Meynell CM10K16 technical specifications.
| Depth | 390mm |
| Length | 390mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Number of Phases | 1 |
| Series | CM10K16 |
| Weight | 86kg |
| Width | 430mm |
| RoHS | Compliant |
No datasheet is available for this part.