
Carroll & Meynell, 3kVA CM3000/230 Single Phase Safety Site Transformer, 230V ac; 230V ac, 13A
Carroll & Meynell CM3000/230 technical specifications.
| Depth | 260mm |
| Length | 190mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Number of Phases | 1 |
| Output Current | 13A |
| Series | CM3000/230 |
| Weight | 18kg |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Carroll & Meynell CM3000/230 to view detailed technical specifications.
No datasheet is available for this part.
