
The CM5000/WM4 is a wall mount power supply from Carroll & Meynell, designed for operation over a 50-60Hz frequency range. It has a maximum output current of 31.81A and measures 380mm in depth, 350mm in length, and 460mm in width. The power supply weighs 35kg and is intended for wall mounting.
Checking distributor stock and pricing after the page loads.
| Depth | 380mm |
| Length | 350mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Mount | Wall |
| Output Current | 31.81A |
| Series | CM5000/WM4 |
| Weight | 35kg |
| Width | 460mm |
| RoHS | Compliant |
