
Carroll & Meynell, 5kVA CM10K16 Safety Site Transformer, 230V ac; 55 V ac, 16A
Carroll & Meynell CM5K14 technical specifications.
| Depth | 600mm |
| Length | 470mm |
| Max Frequency | 50Hz |
| Mount | Wall |
| Output Current | 16A |
| Series | CM10K16 |
| Weight | 53kg |
| Width | 455mm |
| RoHS | Compliant |
No datasheet is available for this part.
