Carroll & Meynell 1 Phase 3.6kVA Variac, 1 Output, 240V ac, 15A
Carroll & Meynell CMV15E-1 technical specifications.
| Depth | 190mm |
| Length | 257mm |
| Mount | Screw |
| Number of Outputs | 1 |
| Number of Phases | 1 |
| Secondary Current | 15A |
| Termination | Screw |
| Weight | 16kg |
| Width | 220mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
