
Carroll & Meynell 1 Phase 240VA Variac, 1 Output, 240V ac, 1A
Carroll & Meynell CMV1X-1R technical specifications.
| Depth | 110mm |
| Length | 99mm |
| Mount | Screw |
| Number of Outputs | 1 |
| Number of Phases | 1 |
| Secondary Current | 1A |
| Termination | Screw |
| Weight | 1.6kg |
| Width | 86mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
