
Castrol magna BD68 Oil Lubricant 5 L Tin
Checking distributor stock and pricing after the page loads.
Castrol 62407057 technical specifications.
| Package Size | 5 L |
| Trade Name | Magna BD68 |
| Lubricant Type | Oil |
| Application | Tools |
| Package Type | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.
