| 44L45-02-2-02N | Grayhill | Keylock Switch, DPDT, Latched, 1A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT |
 | SK14EG13 | NKK Switches | Process Sealed Keylock; Poles: SP3T; no positions: 3; Circuits: On-On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: 2 only; angle throw: 45?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4 |
 | CKL12BTW01-039 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | CKL12BTW01-049 | NKK Switches | CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Tubular Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3 |
 | CKL12ATW01-019 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | CKL12ATW01-032 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | CKL12BTW01-050 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | CKL12BFW01-012 | NKK Switches | CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Flat Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3 |
 | CKL12ATW01-044 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | CKL12ATW01-027 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | CKM13EFW01-001 | NKK Switches | SWITCH KEYLOCK 3POS SPDT 3A 250V |
 | YF011U2C803NQ | ITT | Switch Key Lock SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount |
 | CKL13EFW01-005 | NKK Switches | SWITCH KEYLOCK 3POS SPDT 3A 250V |
 | CKM13ETW01-001 | NKK Switches | Keylock Switches SPDT ON-OFF-ON KEYED ALIKE 01 |
 | P200AFTCM03Q22 | ITT | Switch Key Lock DP3T 45° Flat Key 4A 250VAC Solder Lug Panel Mount |
 | SK13AEG13 | NKK Switches | Keylock Switch, 3 Positions, SP3T, On-on-on, 10 PCB Hole Cnt, Solder Terminal, Keylock Actuator, Through Hole-straight, |
 | CKL12BTW01-043 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | CKL12BTW01-035 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | 71J30-03-5-02N | Grayhill | Keylock Switch, 5PDT, Latched, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT |
 | CKL12ATW01-041 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |