| VF5120-5DZ1-03 | SMC | SMC VF3000 Rc 3/8 5/2 Spring/Solenoid Stand-Alone Pneumatic Solenoid Valves, 2453nl/min |
 | 800FM-P7 | Rockwell | ALLEN BRADLEY 800FM-P7 Switch Actuator, 800F Series Illuminated Pushbutton Switches, IP65, NEMA 4X |
 | AL20-01-C | SMC | SMC Rc 1/8 Pneumatic Air Lubricator, -5 +60C |
 | ZP3507UN | SMC | Pad, Vacuum; NBR; 3.5 mm B x 7 mm L; U35; 1.8, 7 mm; 12 mm |
 | KNH-R02-150 | SMC | SMC Blower Gun, 0 10bar, -5 60C |
 | TU0425B-FT | SMC | TUBING, POLYURETHANE, 5/32IN. (4MM)OD, BLACK, cut to length by the foot |
 | VH200-02 | SMC | SMC Standard Lever Pneumatic Manual Control Valve, Rc 1/4, Die Cast Aluminium 1/4 in Rc, -5 +60C |
 | VP544-5YZ1-03F-M-X538 | SMC | Safety Pressure Release Valve 0.25. . .0.7 MPa 3/8, VP544-5YZ1-03F-M-X538, SMC |
 | AL40-N06-3Z | SMC | Lubricator; Modular; 3/4NPT Port; w/Drain Cock, Name & Caution Plates; Airline |
 | MHS3-16D | SMC | 3-finger parallel gripper 0.2. . .0.6 MPa -10. . .+60 °C, MHS3-16D, SMC |
 | VH411-04 | SMC | SMC Standard Lever Pneumatic Manual Control Valve, Rc 1/2, Die Cast Aluminium 1/2 in Rc, -5 +60C |
 | AW10-M5BC | SMC | SMC AW 5m M5 x 0.8 FR Assembly, Rc 1/16, 1 MPa, 1/16 in, M5 x 0.8 |
 | ARG20-N02G1-Z | SMC | Regulator w/0 deg angle Pressure Gauge; 1/4NPT ports; PSI |
 | M-5J | SMC | SMC M 1.5 MPa Brass Pneumatic Straight Threaded Adapter, M5 x 0.8 Male Female Metric Metric Male |
 | KQP-01 | SMC | One-Touch Fitting; Plug; Pneumatic; forKQ 1/8-inch Diameter; Orange; Plastic |
 | PF2A751-F04-67 | SMC | SMC, 50 500 L/min Flow Controller, M12 Connector, PNP, 12 24 V dc, 3 Digit 7 Segment LED |
 | MHF2-12D | SMC | Parallel gripper 0.1. . .0.7 MPa -10. . .+60 °C, MHF2-12D, SMC |
 | KQT10-00 | SMC | SMC KQ Pneumatic Tee Tube-to-Tube Adapter, Push In 10 mm |
 | KGH08-00 | SMC | SMC KG PBT, Stainless Steel Straight Union, Push In 8 mm |
 | ARG30-N03G1-Z | SMC | Regulator w/0 deg angle Pressure Gauge; 3/8NPT ports; PSI |