| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | BUS-65547 | Data Device | Mil-Std-1553 Simulator Andtester Card PCI Interface |
No Image | 114990112 | Seeed | Crazyradio PA - long range 2.4Ghz USB radio dongle with antenna |
No Image | VS-GP400TD60S | Vishay |
| Trans IGBT Module N-CH 600V 758A 1563000mW 7-Pin Dual INT-A-PAK |
No Image | HE910GPS204T701 | Telit | EDGE/GPRS/GSM/HSPA+ Cellular Module 800MHz/850MHz/900MHz/1700MHz/1900MHz/2100MHz Automotive |
No Image | 2688381 | Phoenix Contact | Axioline F Digital Output Terminal, 8 Outputs, 24 V DC, 2 A, 2-Wire Connection Method |
No Image | BU-65528M1-300 | Data Device | Interface Card |
No Image | QMI8142 | Marvell | Dual Port 10Gbps Enhanced Ethernet to PCIe CNA Expansion Card for IBM Blade Center Servers |
No Image | V23990-P548-A10 | Vincotech | IGBT Transistor, ±20 Gate-Emitter Peak Voltage Input Rectifier Bridge |
No Image | STA8090EXG | Stmicroelectronics | GPS Receiver 1575.42MHz 1.2V/1.89V/3.6V 169-Pin TFBGA Tray |
No Image | PKG300071 | Gumstix | Pre-GO PPP High precision GPS with SMA antenna connector |
No Image | QME2572 | Marvell | Dual Port 8Gb FC to PCIe Expansion Card for Dell Power Edge Blade Servers |
No Image | STA8090EXGATR | Stmicroelectronics | GPS Receiver 1575.42MHz 1.2V/1.89V/3.6V Automotive 169-Pin TFBGA T/R |
No Image | XB3-C-A1-UT-001 | Digi International | Digi XBee3 Cellular Smart Modem, LTE CAT 1, North America |
No Image | MAAM-009811-TR3000 | Macom | Broadband CATV Single Ended 2-Way Active Splitter |
No Image | 2907443 | Phoenix Contact | PLC Logic Standalone Logic Module, Generation2, With 16I/Os for Plug-in Connection to 8 Digital |
No Image | BU-65566R1-200 | Data Device | Mil-Std-1553 66Mhz Conduction-Cooled CompactPCI Card |
No Image | 2861315 | Phoenix Contact | Inline, Analog output terminal, Analog output: 1, 0 V to 10 V, 0 mA to 20 mA, 4 mA to 20 mA, connection method:2-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields |
No Image | APTGS15X120BTP2 | Microchip | INPUT RECTIFIER BRIDGE + BRAKE + 3 PHASE BRIDGE NPT IGBT POWER MODULE |
No Image | 2700459 | Phoenix Contact | Inline, Analog input terminal, Analog inputs: 4, 0 V to 10 V, -10 V to 10 V, connection method: 2-wire,transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field |
No Image | V23990-P585-A | Vincotech | IGBT Transistor, 33A Forward Current Per Diode Input Rectifier Bridge |