Cable Assembly Wire 0.152m 18AWG (18M-4P) 4 POS F
Caton Connector 15888-L1 technical specifications.
| Cable Type | Wire |
| Wire Size | 18AWG |
| Connector Type A | (18M-4P) |
| Gender | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Jacket Material | Silicone Rubber |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.