
Catu Beige Electrical Safety Latex Reusable Gloves x 2 9 - M
Catu CG-10B technical specifications.
| Primary Glove Application | Electrical Safety |
| Glove Size | 9 - M |
| Glove Material | Latex |
| Special Features | 1000 v |
| Main Colour of Glove | Beige |
| Glove Coating | No Coating |
| Number of Gloves | 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.
