
Catu White Electrical Safety Leather Reusable Gloves x 2 9 - M
Catu CG-98B technical specifications.
| Primary Glove Application | Electrical Safety |
| Glove Size | 9 - M |
| Glove Material | Leather |
| Main Colour of Glove | White |
| Glove Coating | No Coating |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 3122 |
| RoHS | Not Compliant |
No datasheet is available for this part.
