
Catu DT300 technical specifications.
| Display Type | LCD |
| Height | 51mm |
| Length | 210mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -15°C |
| Weight | 340g |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for Catu DT300 to view detailed technical specifications.
No datasheet is available for this part.
