
The SR250-40 cable ties from Cavotec are made of nylon with a black color. They have a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The ties have a length of 1m and a width of 23mm, with a height of 22mm. They are designed for cable mounting and are part of the closed slot series.
Sign in to ask questions about the Cavotec SR250-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cavotec SR250-40 technical specifications.
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Height | 22mm |
| Length | 1m |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Series | Closed Slot |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cavotec SR250-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
