The SR300 Series External Mounting Bracket is constructed from nylon and polyamide materials, with a black color finish. It measures 23mm in height and 40mm in width. The bracket operates within a temperature range of -25°C to 125°C. It is designed for external mounting.
Cavotec SR30024 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Height | 23mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | SR300 |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.