This closed slot series cable has a body made of nylon and polyamide, with a black color. It measures 30mm in height, 52mm in width, and 1m in length. The cable operates between -25°C and 125°C, and is designed for external mounting.
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Height | 30mm |
| Length | 1m |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | Closed Slot |
| Width | 52mm |
| RoHS | Not Compliant |