Cavotec SR305-08BRKT technical specifications.
| Color | Black |
| Height | 30mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Cavotec SR305-08BRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
