Cavotec SR305A-08 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 125 |
| Color | Black |
| Height | 30mm |
| Length | 1m |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | Open Slot |
| Width | 54mm |
| RoHS | Not Compliant |
No datasheet is available for this part.