This closed slot cable is manufactured by Cavotec and features a polyamide body with glass fibre reinforcement. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The cable measures 1m in length, 91mm in width, and 45mm in height.
Cavotec SR355-065 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Height | 45mm |
| Length | 1m |
| Material | Polyamide, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Series | Closed Slot |
| Width | 91mm |
| RoHS | Compliant |
No datasheet is available for this part.