Sign in to ask questions about the Cavotec SR355-065BRKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cavotec SR355-065BRKT technical specifications.
| Color | Black |
| Height | 45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Width | 91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cavotec SR355-065BRKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
