TRUNKING, CHAIN LINK OPEN; Raceway / Duct Colour: Black; External Height: 43mm; Raceway / Duct Material: Fibre...
Cavotec SR355A-065 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Height | 43mm |
| Length | 1m |
| Material | Polyamide, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Series | Open Slot |
| Width | 94mm |
| RoHS | Compliant |
No datasheet is available for this part.