Sign in to ask questions about the Cavotec SR355A-098 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cavotec SR355A-098 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Height | 43mm |
| Length | 1m |
| Material | Polyamide, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Series | Open Slot |
| Width | 124mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cavotec SR355A-098 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
