Sign in to ask questions about the CCI 00C93400101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CCI 00C93400101 technical specifications.
| Length | 150mm |
| Mount | External |
| Natural Thermal Resistance | 0.03°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CCI 00C93400101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
