In-Circuit Debuggers ICD-S40 VIA RS-232 FOR IDE COMPILER
CCS 52759-441 technical specifications.
| Core Architecture | PIC |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for CCS 52759-441 to view detailed technical specifications.
No datasheet is available for this part.