CCS 53500-503 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 64b |
| Interface | USB |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for CCS 53500-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.