CCS 53505-852 technical specifications.
| Core Architecture | PIC |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for CCS 53505-852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.