MWR Series 250 V 0.1 uF 6 x 14 mm ±10% Axial Metallized Polyester Film Capacitor
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 104MWR250KSD technical specifications.
| Capacitance | 100mF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.