DCN Series 2.7 V 1 F Ø 8 x 12 mm Radial Through Hole Super Capacitor
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 105DCN2R7M technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.