BPS Series 10 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 106BPS035MSA2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 106BPS035MSA2L technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106BPS035MSA2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.