CKH Series 10 uF 250 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 106CKH250MSA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.