ELECTROLYTIC/IC, 10 Cap, 25V | Cornell-Dubilier 106SVH025MCR
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 106SVH025MCR technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 26.53R |
| Height - Seated (Max) | 0.217inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 13mA |
| RoHS Compliant | Yes |
| Series | SVH |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.