AFA Series 100 uF 6.3 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Sign in to ask questions about the CDE Illinois Capacitor 107AFA6R3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 107AFA6R3M technical specifications.
| Capacitance | 100uF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | AFA |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107AFA6R3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.