Aluminum Electrolytic Capacitors - SMD
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107AXZ016MQ5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.65R |
| Height - Seated (Max) | 0.22inch |
| Impedance | 520mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ripple Current | 115mA |
| Series | AXZ |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.