CKH Series 63 V 100 uf 10x12.5mm LS=5mm 105'C 20% Epoxy End Seal Electrolytic
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107CKH063MPX technical specifications.
| Capacitance | 100uF |
| ESR (Equivalent Series Resistance) | 1.658R |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 240mA |
| Series | CKH |
| Voltage Rating | 63V |
| RoHS | Compliant |
No datasheet is available for this part.