CKH Series 63 V 100 uF 10 x 12.5 mm ±20 % Radial Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 107CKH063MSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 107CKH063MSA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.658R |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | CKH |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107CKH063MSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.