Capacitor; Alum Electrolytic; 100 uF; 20%; 350 VDC; Snap-In; 22x30mm; ESR 3.315728 Ohms
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 107LBA350M2BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 107LBA350M2BD technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| ESR (Equivalent Series Resistance) | 3.315728R |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107LBA350M2BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.