RZM Series 100 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107RZM025MSASP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.